ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$76.33

(exc. GST)

$83.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.33

*price indicative

RS Stock No.:
190-400
Mfr. Part No.:
EVC843
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

24V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Y connection cable is engineered for robust performance in demanding environments, specifically designed to facilitate reliable electrical connections. With its exceptional build quality, the cable incorporates drag chain suitability and is free from silicone, ensuring enhanced durability. The versatility of this product is evident in its ability to operate under varied temperatures, making it ideal for diverse applications. The integration of gold-plated contacts and halogen-free materials underscores the commitment to sustainability without compromising on efficiency. This cable stands out for its meticulous design, featuring a moulded body crafted from TPU, ensuring superior flexibility and resistance to harsh conditions. With a maximum current load of 3A and a variety of connector options, it is built to meet the rigorous demands of modern industries while maintaining ease of installation and usability.

IP65 and IP67 protection rated

IP68 and IP69K protection rated

Free from silicone

Halogen free

Gold plated contacts

Drag chain suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy