ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$117.50

(exc. GST)

$129.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.50

*price indicative

RS Stock No.:
190-101
Mfr. Part No.:
EVF602
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

2m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

48 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed to meet the demanding requirements of hygienic and wet areas within the food industry. Fitted with gold-plated contacts and a robust moulded body, this cable ensures reliable performance while remaining free from silicone and halogens. Its versatility is highlighted by its drag chain suitability, making it ideal for applications that require mobility and resistance to harsh conditions. With a temperature range from -25°C to 100°C, and robust protection ratings of IP65 to IP69K, this connection cable excels in environments requiring both durability and safety. The practical design features a stainless steel locking mechanism and a well-considered bending cycle flexibility, ensuring longevity even in the most challenging settings.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links