ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m

Subtotal (1 unit)*

$64.98

(exc. GST)

$71.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.98

*price indicative

RS Stock No.:
188-250
Mfr. Part No.:
EVC726
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for optimal performance in demanding environments. With its robust materials and superior design, this cable ensures reliable connectivity for various applications. It boasts impressive electrical specifications, making it an ideal choice for both AC and DC applications. Crafted for extreme conditions, It showcases excellent drag chain suitability, allowing it to withstand harsh bending and twisting while maintaining functionality. This connection cable is also designed with an emphasis on safety, providing IP65, IP67, IP68, and IP69K protection classes to guard against dust and water ingress. Its versatile ambient temperature range makes it suitable for diverse operational settings, ensuring that it remains durable and effective wherever it is deployed.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy