ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$64.99

(exc. GST)

$71.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.99

*price indicative

RS Stock No.:
189-889
Mfr. Part No.:
EVC913
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Green

Jacket Material

PUR

Cable Length

2m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable is designed for industrial Ethernet applications, ensuring superior reliability and connectivity. The robust design features a D-coded Ethernet cable, specifically crafted to support CAT5 and CAT5e standards up to 100 Mbit/s. Its superior construction includes gold-plated contacts and a screened configuration, safeguarding against electromagnetic interference. Additionally, the drag chain suitability offers exceptional flexibility, making it ideal for dynamic motion in factory automation settings. With an ambient temperature range of -25 to 90 degrees Celsius, this cable is engineered to endure extreme conditions while maintaining optimal performance. Furthermore, its protective qualities, featuring IP65 and IP67 ratings, provide excellent resistance to dust and water ingress, ensuring durability in challenging environments.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy