ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 186-099
- Mfr. Part No.:
- EVF263
- Brand:
- ifm electronic
Subtotal (1 unit)*
$97.18
(exc. GST)
$106.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.18 |
*price indicative
- RS Stock No.:
- 186-099
- Mfr. Part No.:
- EVF263
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic exceptional connection cable merges versatility with robust performance, designed specifically for applications in the food industry where hygiene is paramount. Its silicone-free and halogen-free features ensure optimal safety and compliance with industry standards. This environmentally conscious product excels in harsh conditions, maintaining functionality between -25 to 80 degrees Celsius. The cable's IP68 and IP69K ratings guarantee outstanding protection against dust and water ingress, making it a reliable choice for diverse operational environments. Its lightweight design, weighing just 79g, does not compromise on strength, with durable materials like PP and stainless steel used in its construction. It ideal choice for those seeking a reliable, efficient, and specialised connection solution.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
