ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$62.55

(exc. GST)

$68.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.55

*price indicative

RS Stock No.:
188-307
Mfr. Part No.:
EVC891
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, UKCA, UL Ta 75 C

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic cable is engineered for reliability and performance, ideal for environments that demand durability and flexibility. Designed to withstand tough conditions, it offers exceptional drag chain suitability and is built for high mobility applications. With an innovative construction using halogen-free materials, this cable ensures safety while delivering top-notch electrical performance. Whether you're looking for a robust connection solution or a cable that can withstand demanding mechanical use, this product promises efficiency and quality.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy