ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 189-933
- Mfr. Part No.:
- E10868
- Brand:
- ifm electronic
Subtotal (1 unit)*
$43.46
(exc. GST)
$47.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.46 |
*price indicative
- RS Stock No.:
- 189-933
- Mfr. Part No.:
- E10868
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E108 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E108 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting Cable with socket is engineered for reliability and versatility in demanding environments. Designed to deliver optimal performance, it features robust materials capable of withstanding challenging conditions. The cable boasts a generous length, ensuring ample reach for various applications, while its durable construction is tailored to safeguard your connections.
High protection rating for the requirements of harsh industrial environments
Permanent and reliable sealing even when mounted without tools
High shock and vibration resistance
Wide operating temperature range
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
