ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 187-449
- Mfr. Part No.:
- E12684
- Brand:
- ifm electronic
Subtotal (1 unit)*
$112.26
(exc. GST)
$123.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.26 |
*price indicative
- RS Stock No.:
- 187-449
- Mfr. Part No.:
- E12684
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E126 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 32V | |
| Standards/Approvals | CE, EN-GB E12684-00 06.12.2019, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E126 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 32V | ||
Standards/Approvals CE, EN-GB E12684-00 06.12.2019, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable is designed to optimise connectivity and performance in demanding environments. With robust construction and advanced engineering, this cable ensures reliable electrical connections, making it ideal for applications requiring high performance and flexibility. Moreover, its silicone free and halogen free materials add to the safety profile, catering to a wide range of industrial conditions.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
