ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 189-895
- Mfr. Part No.:
- E11736
- Brand:
- ifm electronic
Subtotal (1 unit)*
$283.52
(exc. GST)
$311.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.52 |
*price indicative
- RS Stock No.:
- 189-895
- Mfr. Part No.:
- E11736
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E117 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E117 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is meticulously engineered for robust performance in various industrial applications. Designed with versatility in mind, it features a durable PUR construction that ensures reliability and longevity, making it an essential component for any system requiring a dependable connection. The cable extends 5 metres, offering ample length to navigate complex setups without compromising functionality.
Reliable connection of controllers and dialogue units
Wide operating temperature range
Suited for use in mobile machines
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
