ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$56.44

(exc. GST)

$62.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.44

*price indicative

RS Stock No.:
185-102
Mfr. Part No.:
EVS003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVS

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket is engineered to meet the demands of industrial applications, providing exceptional reliability and performance. Designed with advanced functionality in mind, it features a robust construction suitable for various operating conditions. The silicone free design of this product ensures compatibility and safety across multiple environments, making it ideal for exacting applications. With its gold plated contacts and drag chain suitability, this cable guarantees optimal connectivity and minimal wear over time. The specific dimensions and weight make it a versatile choice for modern automation needs.

Connection technology meets the M12 and M8 standard (EN 61076)

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Excellent price/performance ratio

Permanent and reliable sealing even when mounted without tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy