ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$278.09

(exc. GST)

$305.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.09

*price indicative

RS Stock No.:
186-584
Mfr. Part No.:
EVC455
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

2m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

3

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to meet the rigorous demands of modern automation systems. Built for reliability, it features a robust construction suitable for high performance applications. With its unique silicone free formulation and halogen free materials, this product stands out in the marketplace for its environmentally conscious design. The cable excels in dynamic environments, boasting drag chain suitability and impressive bending capabilities.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy