ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$42.70

(exc. GST)

$46.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.70

*price indicative

RS Stock No.:
190-450
Mfr. Part No.:
EVC345
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

2m

Connector Type A

Right Angle

Number of Contacts A

3

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with plug sets a new standard for reliability and performance in versatile applications. Designed with special features such as being free from silicone and halogen free, it caters to stringent industrial requirements, providing peace of mind in cable operations. Its robust construction, featuring gold plated contacts and a durable TPU housing, ensures longevity and exceptional conductivity in challenging environments. Enhanced for drag chain suitability, it is perfectly tailored for dynamic scenarios, promising both flexibility and integrity during movement.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy