ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$72.54

(exc. GST)

$79.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.54

*price indicative

RS Stock No.:
189-779
Mfr. Part No.:
E80022
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E800

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

36V

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is engineered to cater to the demanding requirements of industrial applications. The cable length of 2 metres ensures flexibility in installation, while its shielded construction safeguards against interference, making it an ideal choice for sensitive equipment. Its angled M12 connector allows for efficient space management, optimising setup in tight spaces. With an array of core colours compliant with DIN specifications, installation becomes straightforward, significantly reducing the potential for errors in wiring. The combination of a nickel plated brass locking mechanism and a secure moulded body assures a stable and secure connection, facilitating seamless operation.

8-pole connection

Good electromagnetic compatibility thanks to shielded cable

High protection rating for the requirements of harsh industrial environments

Reliable transmission of the sensor signals

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy