ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$38.60

(exc. GST)

$42.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.60

*price indicative

RS Stock No.:
186-641
Mfr. Part No.:
E12282
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E122

Jacket Material

PUR

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
DE
The ifm electronic Connecting Cable with socket is designed for robust, high performance applications in challenging environments. Known for its versatility, it features an impressive operational design that supports both AC and DC voltages under various conditions. Additionally, the product ensures a solid build with materials that are both reliable and durable, while its tailored design accommodates specific installation needs. This solution by ifm electronic is not only efficient but also thoughtfully crafted to enhance functionality in your systems, all while adhering to necessary safety standards.

Angled type for use where space is restricted

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide ope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy