ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 50 m

Subtotal (1 unit)*

$339.24

(exc. GST)

$373.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.24

*price indicative

RS Stock No.:
190-334
Mfr. Part No.:
ENC14A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

ENC

Jacket Colour

Blue

Cable Length

50m

Jacket Material

PUR

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

BVS 11 ATEX E 009 X, CE, IECEx BVS 11.0002 X, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is engineered to deliver exceptional performance in challenging environments. With a robust construction and premium materials, this product ensures maximum durability and longevity. The cable features a halogen free design, gold plated contacts, and a range of temperature endurance, making it a superb choice for applications requiring consistent electrical connection under variable conditions. Special care in operational conditions guarantees safe usage and reliable functionality, solidifying its position as a trustworthy component in your systems.

For applications in hazardous areas

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy