ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1.5 m

Subtotal (1 unit)*

$61.43

(exc. GST)

$67.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.43

*price indicative

RS Stock No.:
186-420
Mfr. Part No.:
EVC474
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

M8

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed specifically for demanding applications, offering exceptional connectivity in challenging environments. Engineered with a keen focus on durability, it features a compact design that seamlessly integrates into various setups. Its impressive specifications, including a wide operating temperature range and high protection ratings, make it suitable for both stationary and mobile uses.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy