ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- RS Stock No.:
- 188-283
- Mfr. Part No.:
- EVC998
- Brand:
- ifm electronic
Subtotal (1 unit)*
$136.74
(exc. GST)
$150.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.74 |
*price indicative
- RS Stock No.:
- 188-283
- Mfr. Part No.:
- EVC998
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable stands out for its robust construction and adaptability in demanding environments. Designed to facilitate seamless integration, it provides reliable connectivity with its gold-plated contacts and is engineered for drag chain suitability. The TPU moulded body guarantees durability while the halogen-free and silicone-free materials align with modern ecological standards. Perfect for various industrial applications, this cable demonstrates resilience across a wide temperature range and offers superior protection against moisture and dust ingress. With outstanding mechanical properties, it supports extensive bending cycles and torsion, ensuring longevity. Enhance your systems with a solution that balances performance and environmental consideration.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
