ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 6 m
- RS Stock No.:
- 188-168
- Mfr. Part No.:
- EVC692
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.09
(exc. GST)
$90.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.09 |
*price indicative
- RS Stock No.:
- 188-168
- Mfr. Part No.:
- EVC692
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 6m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 6m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic sophisticated connection cable is designed to meet the demanding needs of modern automation applications. Engineered for flexibility and durability, it excels in dynamic environments, offering reliable performance across a wide temperature range. The product stands out due to its robust construction, incorporating high-quality materials that ensure longevity. With its ease of use and high-performance specifications, this connection cable enhances operational efficiency, making it an ideal choice for both industrial and commercial applications. Experience seamless connectivity with components specially designed to withstand the rigours of moving installations.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
- RS Stock No. 0188279
- Mfr. Part No. EVC836
Each
$47.08
- RS Stock No. 0187678
- Mfr. Part No. EVC986
Each
$51.63
- RS Stock No. 0186433
- Mfr. Part No. EVC823
Each
$71.60
- RS Stock No. 0189149
- Mfr. Part No. EVC688
Each
$62.55
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 6 m












