ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 6 m
- RS Stock No.:
- 186-433
- Mfr. Part No.:
- EVC823
- Brand:
- ifm electronic
Subtotal (1 unit)*
$71.60
(exc. GST)
$78.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.60 |
*price indicative
- RS Stock No.:
- 186-433
- Mfr. Part No.:
- EVC823
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 6m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 6m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is engineered to meet the demands of diverse applications while ensuring reliability and performance. With advanced materials and construction, it is designed to withstand challenging environments, from extreme temperatures to high humidity levels. The emphasis on safety features, including protection classes and silicone-free construction, demonstrates a commitment to quality and sustainability. Ideal for use in drag chain systems, it offers excellent flexibility and durability, making it a top choice for professionals in various industries. The integration of gold-plated contacts ensures optimal connectivity, reducing the risk of signal loss and increasing the overall efficacy of your devices. Coupled with an easy installation process, this product promises to enhance operational efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
