ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 6 m

Subtotal (1 unit)*

$47.08

(exc. GST)

$51.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.08

*price indicative

RS Stock No.:
188-279
Mfr. Part No.:
EVC836
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Cable Length

6m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with plug delivers exceptional functionality tailored for various industrial applications. Designed with precision, it combines the robustness of a TPU orange housing with gold-plated contacts for superior connectivity. Ensuring compatibility across diverse environments, the product boasts outstanding protection ratings, including IP65, 67, and 68, safeguarding against dust and water ingress. The cable's flexibility is enhanced by its drag chain suitability, enabling reliable operation in dynamic settings. With an extensive operational temperature range, this cable is engineered to perform under challenging conditions, making it an ideal solution for demanding applications. Ergonomics are skilfully integrated into the design, incorporating lightweight materials that do not compromise on sturdiness or performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy