ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 189-955
- Mfr. Part No.:
- E11572
- Brand:
- ifm electronic
Subtotal (1 unit)*
$88.06
(exc. GST)
$96.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.06 |
*price indicative
- RS Stock No.:
- 189-955
- Mfr. Part No.:
- E11572
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E115 | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP50 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E115 | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP50 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable designed for reliable performance in diverse operating conditions. The intricate assembly includes a moulded body crafted from durable PUR and connectors featuring brass, nickel plated lockings, ensuring longevity and dependable connection. This connection cable is the quintessential solution for those seeking quality and security in electrical connectivity, promising peace of mind for its users.
For the parameterisation of vibration sensors
For a reliable data and signal transmission
Connection to a PC via Sub-D socket
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 2 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 15 m
