ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 6 m

Subtotal (1 unit)*

$51.63

(exc. GST)

$56.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.63

*price indicative

RS Stock No.:
187-678
Mfr. Part No.:
EVC986
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

6m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic advanced connecting cable designed to meet the demands of modern industrial applications. Featuring robust construction, it combines functionality with reliability, ensuring optimal performance in various environments. Its versatile specifications allow for seamless integration within automated systems, providing flexibility and peace of mind. Crafted to withstand harsh conditions, this cable is ideal for applications requiring mobility and durability. With its exceptional drag chain suitability, It ensures longevity and resistance to wear, making it a trusted choice for professionals seeking excellence in connectivity solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy