ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 187-399
- Mfr. Part No.:
- E12552
- Brand:
- ifm electronic
Subtotal (1 unit)*
$61.34
(exc. GST)
$67.47
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.34 |
*price indicative
- RS Stock No.:
- 187-399
- Mfr. Part No.:
- E12552
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E125 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 32 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E125 | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 32 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is expertly designed to cater to a range of demanding applications, providing a robust and reliable connection for your electronic devices. With its halogen free construction and exceptional drag chain suitability. The integration of nickel plated contacts within a straight DEUTSCH connector showcases a commitment to quality and durability. As a testament to its versatility, this cable operates efficiently across a wide voltage range, making it the perfect choice for various setups.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 2 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Deutsch to Female 1 way M12 Actuator/Sensor Cable, 1 m
