ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-381
- Mfr. Part No.:
- EVC078
- Brand:
- ifm electronic
Subtotal (1 unit)*
$69.00
(exc. GST)
$75.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.00 |
*price indicative
- RS Stock No.:
- 191-381
- Mfr. Part No.:
- EVC078
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug exemplifies excellence in engineering, tailored for a variety of applications. Designed with versatility in mind, it supports operational environments with ambient temperatures ranging from -25 to 90°C, making it ideal for demanding conditions. Crafted from high-quality materials, it boasts features such as halogen-free construction and gold-plated contacts, guaranteeing both safety and reliability. This cable not only meets IP65 to IP69K protection standards but also accommodates dynamic use with its drag chain suitability, enabling it to endure extensive bending cycles. With an impressive travel speed and torsional strain capacity, this product is the perfect solution for those seeking a dependable connection in mobile machinery and robotic applications. Elevate your connectivity with this meticulously engineered cable, where performance meets practicality.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wide operating temperature range
Related links
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Male 1 way M12 Sensor Actuator Cable, 10 m
