ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 186-648
- Mfr. Part No.:
- E12343
- Brand:
- ifm electronic
Subtotal (1 unit)*
$214.47
(exc. GST)
$235.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.47 |
*price indicative
- RS Stock No.:
- 186-648
- Mfr. Part No.:
- E12343
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E123 | |
| Cable Length | 25m | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 36V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E123 | ||
Cable Length 25m | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 36V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed to meet the rigorous demands of industrial applications. Engineered with precision, it offers reliable performance for 8 pole sockets, ensuring seamless connectivity. The innovative design is free from silicone and features gold plated contacts, enhancing the durability and efficiency of electrical connections. With its robust build and dependable specifications, this product is ideal for both common and challenging environments, accommodating a broad range of applications. Its compact dimensions and materials, such as PVC and stainless steel, not only ensure a lightweight design but also contribute to its durability, making it a smart choice for your connectivity needs.
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of the food and beverage industry
8-pole connection
Wide operating temperature range
Angled type for use where space is restricted
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 25 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 25 m
