ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 187-612
- Mfr. Part No.:
- EVC258
- Brand:
- ifm electronic
Subtotal (1 unit)*
$57.57
(exc. GST)
$63.33
(inc. GST)
Add 2 units to get free delivery
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.57 |
*price indicative
- RS Stock No.:
- 187-612
- Mfr. Part No.:
- EVC258
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is engineered for precision and durability, perfect for various applications in industrial settings. Designed with a focus on reliability, it offers superior performance even under demanding conditions. The innovative construction ensures resilience against environmental challenges, making it an exceptional choice for users who require uncompromising functionality. With features such as drag chain suitability and robust protection classifications, this cable provides unparalleled connectivity solutions to optimise your operational efficiency and ensure a seamless experience.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Deutsch to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 2 m
