ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$60.24

(exc. GST)

$66.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$60.24

*price indicative

RS Stock No.:
190-499
Mfr. Part No.:
EVC273
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

2m

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Number of Contacts B

1

Connector Type B

Straight

Connector Gender B

Female

Voltage

60 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to meet the demands of modern industrial applications, providing robust connectivity in a variety of environments. The cable boasts exceptional flexibility and is suitable for drag chain use, ensuring longevity and reliability even in challenging conditions. With its rugged construction, it is perfectly suited for automation technology, allowing seamless integration into your systems.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links