ifm electronic Male 1 way Straight to Female 1 way Bayonet Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$103.48

(exc. GST)

$113.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.48

*price indicative

RS Stock No.:
186-774
Mfr. Part No.:
E11274
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E112

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Bayonet

Number of Contacts B

1

Connector Gender B

Female

Voltage

30V

IP Rating

IP67, IP69K

Standards/Approvals

CE, EN GB-E11274-00-05.11.2020, UKCA

COO (Country of Origin):
DE
The ifm electronic Connection Cable from ifm electronic is engineered for seamless interaction with the programming unit PP2000, ensuring robust and efficient performance in your applications. Designed with versatility in mind, this cable adheres to stringent quality standards, making it an ideal choice for diverse industrial environments. Its halogen free construction reflects a commitment to safety and environmental responsibility, while the moulded-body materials provide exceptional durability and protection against harsh conditions.

For the connection of sensors with bayonet connector

For communication with programming devices

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy