ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 189-573
- Mfr. Part No.:
- EVC223
- Brand:
- ifm electronic
Subtotal (1 unit)*
$58.02
(exc. GST)
$63.82
(inc. GST)
Add 2 units to get free delivery
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.02 |
*price indicative
- RS Stock No.:
- 189-573
- Mfr. Part No.:
- EVC223
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed to meet the rigorous demands of modern industrial applications. With its robust construction and exceptional performance, the product ensures reliable connectivity in various environments. The silicone free and halogen free materials enhance its suitability in sensitive environments, while the gold plated contacts guarantee outstanding conductivity. Furthermore, the cable drag chain suitability ensures durability under continuous bending, providing peace of mind for users.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
