ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$68.76

(exc. GST)

$75.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.76

*price indicative

RS Stock No.:
186-574
Mfr. Part No.:
E11439
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E114

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2m

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Type B

Valve Connector

Number of Contacts B

1

Connector Gender B

Female

Voltage

24V ac, 24V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is engineered to deliver reliable connectivity and performance in a range of industrial applications. Designed for versatility, it boasts features that cater to both operational efficiency and durability. With a robust construction using high quality materials, this cable ensures extended use even under challenging conditions. Its gold plated contacts provide superior conductivity, while the PUR material safeguards against environmental hazards.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy