ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 187-464
- Mfr. Part No.:
- E12436
- Brand:
- ifm electronic
Subtotal (1 unit)*
$74.07
(exc. GST)
$81.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.07 |
*price indicative
- RS Stock No.:
- 187-464
- Mfr. Part No.:
- E12436
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E124 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E124 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with plug is designed to meet rigorous industrial standards, providing reliable connectivity for various applications. Its robust construction ensures optimal performance even in demanding environments, while the sleek design facilitates easy integration into existing systems. With an extensive operational range and durable materials, this cable is not just a connection point but an integral component engineered for longevity and efficiency. The cable is tailored for compatibility with a variety of devices, making it an essential choice for professionals looking for dependable electrical solutions.
8-pole connection
High protection rating for the requirements of harsh industrial environments
Reliable transmission of the sensor signals
Wide operating temperature range
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Bayonet Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
