ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 186-849
- Mfr. Part No.:
- EVC694
- Brand:
- ifm electronic
Subtotal (1 unit)*
$74.37
(exc. GST)
$81.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.37 |
*price indicative
- RS Stock No.:
- 186-849
- Mfr. Part No.:
- EVC694
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 24 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 24 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is designed for seamless connectivity in a variety of applications. Featuring robust construction and high-grade materials, this cable ensures reliable performance even in challenging environments. With an operational temperature range from -25 to 90 °C and a protection rating of IP65 to IP69K, it thrives in both indoor and outdoor settings. This cable is not only free from silicone and halogen but also features gold-plated contacts for enhanced conductivity. Ideal for those requiring a reliable connection in demanding conditions, it boasts drag chain suitability and is engineered for flexibility and durability, making it a preferred choice for industrial use.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 1.5 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 1 m
