ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- RS Stock No.:
- 186-501
- Mfr. Part No.:
- EVC620
- Brand:
- ifm electronic
Subtotal (1 unit)*
$101.74
(exc. GST)
$111.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.74 |
*price indicative
- RS Stock No.:
- 186-501
- Mfr. Part No.:
- EVC620
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 4m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 4m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is engineered for robust connectivity, seamlessly integrating into your systems while ensuring reliable performance. Designed with versatility in mind, this product features a premium construction, free from silicone and halogen, catering to demanding environments. Its mechanical and electrical specifications make it suitable for various applications, while the innovative materials used such as TPU and brass enhance durability and efficiency. Ideal for users seeking dependable solutions, this product stands out with its gold-plated contacts and exceptional drag chain suitability, ensuring long-lasting functionality even under strenuous conditions. Whether in motion or stationary, it can withstand challenging temperatures, making it a smart choice for industrial environments.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 4 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 4 m
