ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m

Subtotal (1 unit)*

$86.00

(exc. GST)

$94.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.00

*price indicative

RS Stock No.:
190-543
Mfr. Part No.:
EVC517
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Y connection cable offers a reliable solution for connecting devices in various applications. Designed for both flexibility and durability, it is well-suited for use in dynamic environments, ensuring consistent performance regardless of the demand. With its robust construction and high-quality materials, this cable is engineered to withstand challenging conditions, including a wide range of ambient temperatures. Its halogen-free design reflects a commitment to safety and environmental considerations, making it an ideal choice for modern industrial needs. Packed with features that enhance usability, the cable's strategic design not only facilitates connection but also optimises efficiency in operations. Perfect for those looking to blend performance with durability, this cable stands out in its category.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy