ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m

Subtotal (1 unit)*

$70.97

(exc. GST)

$78.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.97

*price indicative

RS Stock No.:
187-555
Mfr. Part No.:
EVF074
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Colour

Grey

Cable Length

2m

Jacket Material

Modified Polyphenylene Ether

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Voltage

60V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic robust connecting cable designed to meet the demanding requirements of hygienic and wet environments, specifically within the food industry. Engineered free from silicone and halogen, this cable ensures the utmost safety and reliability in sensitive applications. Its advanced features, including gold-plated contacts and a durable moulded body, enhance performance and longevity. Whether navigating through challenging conditions or providing a stable electrical connection, the evf074 excels with an exemplary protection class and expansive temperature ranges, ensuring optimal functionality under various operational scenarios. With a focus on versatility and resilience, this product is ideal for use in drag chains, making it a top choice for those seeking dependable performance in their industrial applications.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy