ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- RS Stock No.:
- 186-821
- Mfr. Part No.:
- EVC731
- Brand:
- ifm electronic
Subtotal (1 unit)*
$59.10
(exc. GST)
$65.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.10 |
*price indicative
- RS Stock No.:
- 186-821
- Mfr. Part No.:
- EVC731
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, EN GB-EVC731-01-13.04.2023, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, EN GB-EVC731-01-13.04.2023, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for versatility and durability, designed to meet the demanding needs of modern automation applications. With its robust construction and advanced features, this cable ensures reliable performance even in challenging environments. Its silicone and halogen-free materials cater to sensitive applications, while gold-plated contacts guarantee optimal conductivity and longevity. Crafted for use in drag chains, this cable withstands rigorous mechanical stress, making it ideal for dynamic applications. The stylish TPU housing not only offers excellent protection but also blends seamlessly into any setup, standing the test of time against environmental factors such as moisture and temperature fluctuations.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
- RS Stock No. 0185963
- Mfr. Part No. EVF505
Each
$113.65
- RS Stock No. 0187486
- Mfr. Part No. EVC911
Each
$48.26
- RS Stock No. 0185970
- Mfr. Part No. EVF508
Each
$137.68
- RS Stock No. 0189638
- Mfr. Part No. EVC730
Each
$57.90
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 500 mm












