ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm

Subtotal (1 unit)*

$57.90

(exc. GST)

$63.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.90

*price indicative

RS Stock No.:
189-638
Mfr. Part No.:
EVC730
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Cable Length

250mm

Jacket Material

PUR

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic compact and versatile connection cable is designed to meet the demanding specifications of modern industrial applications. With its robust construction, the product provides reliable performance in a range of environments, ensuring durability and longevity. The cable is not only free from silicone and halogen but also features gold-plated contacts for enhanced conductivity and resistance to corrosion. Its compatibility with drag chains makes it an excellent choice for dynamic applications, while its IP65/IP67/IP68/IP69K rating guarantees protection against dust and water ingress. For those requiring a trustworthy and efficient electrical connection, this connection cable is the definitive solution.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy