ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
- RS Stock No.:
- 190-483
- Mfr. Part No.:
- EVC904
- Brand:
- ifm electronic
Subtotal (1 unit)*
$45.95
(exc. GST)
$50.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.95 |
*price indicative
- RS Stock No.:
- 190-483
- Mfr. Part No.:
- EVC904
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is a high-performance Ethernet solution designed specifically for industrial environments. Featuring a robust moulded body made of TPU, this cable is ideal for factory automation and other industrial applications. It maintains a reliable operation even under extreme temperatures, making it exceptionally versatile. With gold-plated contacts and a drag chain suitability, It ensures superior performance and durability. Its halogen-free construction further enhances its appeal for environmentally conscious users, while the IP65 and IP67 ratings provide dependable protection against dust and water ingress. The cable's intricate design caters to a maximum travel speed and bending cycles, showcasing its capability to withstand demanding mechanical strains.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
- RS Stock No. 0186888
- Mfr. Part No. EVC724
Each
$53.47
- RS Stock No. 0185979
- Mfr. Part No. EVF491
Each
$113.65
- RS Stock No. 0185820
- Mfr. Part No. EVF601
Each
$113.65
- RS Stock No. 0190376
- Mfr. Part No. EVF216
Each
$113.01
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 500 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 500 mm












