ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3 m

Subtotal (1 unit)*

$80.15

(exc. GST)

$88.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.15

*price indicative

RS Stock No.:
189-057
Mfr. Part No.:
EVC631
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M8

Connector Gender B

Female

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic robust connection cable offers exceptional reliability and performance, designed to meet the demanding needs of automation environments. With a unique combination of flexibility and durability, it is ideal for use in applications requiring high mobility and resistance to environmental impacts. The cable is engineered to deliver optimal electrical performance within a wide operating voltage range, making it versatile for various industrial applications. Its thoughtfully selected materials ensure not only functionality but also compliance with stringent industry standards, providing peace of mind for long-term use. This connection cable is not merely a component; it is a commitment to quality and innovation, backed by years of expertise in sensor technology.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy