ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 50 m
- RS Stock No.:
- 186-119
- Mfr. Part No.:
- EVF522
- Brand:
- ifm electronic
Subtotal (1 unit)*
$739.76
(exc. GST)
$813.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.76 |
*price indicative
- RS Stock No.:
- 186-119
- Mfr. Part No.:
- EVF522
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is engineered for robust performance, specifically tailored for industrial applications where reliability is crucial. With its D-coded design and suitability for Ethernet connectivity, it excels in settings demanding high data rates, such as industrial Ethernet and the food industry. The high-quality construction free from silicone, halogen, and featuring gold-plated contacts ensures long-lasting durability. Its wide range of operating conditions, including extreme temperatures and various protection classes, makes it an excellent choice for environments that require resilience against harsh conditions. Whether for static or dynamic use, this cable maintains performance integrity over extensive bending cycles, proving its worth in flexible applications.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 12 m
