ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m

Subtotal (1 unit)*

$183.60

(exc. GST)

$201.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.60

*price indicative

RS Stock No.:
186-112
Mfr. Part No.:
EVF496
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

20m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

300V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable is designed for demanding applications in hygiene-sensitive environments, particularly within the food industry. Engineered with robust materials such as halogen-free PP and stainless steel, this product withstands harsh conditions while ensuring exceptional reliability. The innovative design features gold-plated contacts for optimal electrical conductivity, and its IP65, IP67, IP68, and IP69K ratings guarantee protection against dust and water ingress. The cable's flexible nature allows for a bending radius of at least 10 times the cable diameter, making it suitable for dynamic movements. Moreover, withstanding a wide ambient temperature range from -25 to 100 degrees Celsius, the connection cable is ready for any setup, facilitating seamless integration and ensuring maximum performance throughout its service life.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy