ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m

Subtotal (1 unit)*

$156.29

(exc. GST)

$171.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.29

*price indicative

RS Stock No.:
185-972
Mfr. Part No.:
EVF495
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for reliability and performance in challenging environments, particularly within the food industry. Designed for use in hygienic and wet areas, it features a robust construction that is both halogen-free and silicone-free, ensuring safety and compliance with industry standards. Its gold-plated contacts guarantee optimal connectivity, while the durable materials, including a PP moulded body and stainless steel components, ensure longevity even in demanding applications. This product offers exceptional resistance to a variety of conditions, including extreme temperatures and bending, making it a versatile choice for diverse installation needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy