ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m

Subtotal (1 unit)*

$287.52

(exc. GST)

$316.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.52

*price indicative

RS Stock No.:
186-452
Mfr. Part No.:
EVC909
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Cable Length

20m

Jacket Colour

Green

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic exceptional connection cable is expertly designed for industrial Ethernet applications, seamlessly meeting the demands of factory automation and connectivity needs. Built with a robust moulded-body of TPU, it offers durability alongside flexibility, ensuring reliable performance in challenging environments. The gold-plated contacts and halogen-free materials reinforce its suitability for high-quality, eco-friendly connections. With an impressive IP65 and IP67 protection rating, this cable maintains operational integrity against dust and moisture, making it a perfect choice for demanding industrial settings. Engineered for high-speed data transmission, this product supports data rates of 100 Mbit/s over an extended length of 20 metres. It boasts a remarkable tolerance to bending cycles and torsional strain, ensuring longevity in dynamic applications.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy