ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 50 m

Subtotal (1 unit)*

$713.77

(exc. GST)

$785.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.77

*price indicative

RS Stock No.:
185-033
Mfr. Part No.:
EVF527
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

50m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

30V ac, 60V ac

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic advanced connecting cable with plug designed for precision in industrial Ethernet applications. Tailored to operate seamlessly in hygienic environments and wet areas, it features a robust moulded body made from durable PP, ensuring long-lasting reliability. The cable's D-coded design is perfect for high-speed data transmission up to 100 Mbit/s, making it an ideal choice for critical operational requirements. With gold-plated contacts and a fully screened cable, this product guarantees minimal signal interference, providing excellent performance even in harsh conditions. Its versatile configuration supports various operating environments, reinforced by a range of protective ratings including IP65, IP67, and beyond. It not only meets but exceeds the demands of modern industry standards, making it the preferred solution for professionals seeking quality and dependability in their connectivity solutions.

Free from silicone

Gold-plated contacts

Halogen-free

Screened cable

Drag chain suitability

Suitable for hygienic and wet areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy