ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 50 m
- RS Stock No.:
- 190-408
- Mfr. Part No.:
- EVC902
- Brand:
- ifm electronic
Subtotal (1 unit)*
$665.19
(exc. GST)
$731.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.19 |
*price indicative
- RS Stock No.:
- 190-408
- Mfr. Part No.:
- EVC902
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Green | |
| Cable Length | 50m | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Green | ||
Cable Length 50m | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connecting cable designed for robust industrial applications. Built to endure the rigours of factory automation, this Ethernet cable features a D-coded design that ensures reliable connectivity at data rates up to 100 Mbit/s. With its special attributes, including being free from silicone and halogen-free, the cable is engineered for environments where safety and performance are paramount. It integrates seamlessly into industrial networks, providing exceptional durability with a moulded-body material that resists wear and tear. Its shielding guarantees minimal interference, making it an ideal choice for demanding applications. Furthermore, the cables practicality is evident in its suitability for drag chains, allowing for flexible use without compromising performance. Tailored for high-temperature ranges and excellent mechanical stability, It stands out as a reliable solution for your connectivity needs in industrial settings.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
