ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- RS Stock No.:
- 186-115
- Mfr. Part No.:
- EVF510
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.60
(exc. GST)
$201.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.60 |
*price indicative
- RS Stock No.:
- 186-115
- Mfr. Part No.:
- EVF510
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is specifically engineered for applications in hygienic and wet environments, particularly within the food industry. It combines advanced technology with practical design, ensuring optimal performance and reliability in demanding settings. Featuring durable materials, including halogen-free polypropylene and stainless steel components, this product guarantees a high degree of resistance against environmental factors. The cable's exceptional drag chain suitability and broad temperature range underscore its versatility, making it a prime choice for various operational conditions. With gold-plated contacts and a robust construction, this connection solution aims to deliver efficiency while adhering to crucial safety and compliance standards.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
