ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m

Subtotal (1 unit)*

$83.29

(exc. GST)

$91.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.29

*price indicative

RS Stock No.:
189-647
Mfr. Part No.:
EVC991
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

20m

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

Straight

Number of Contacts B

4

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with plug is engineered to ensure robust performance in challenging environments. Designed with flexibility and durability in mind, it excels in applications where movements and harsh conditions are prevalent. Crafted from premium materials, the cable guarantees a reliable connection while being free from silicone and halogen, thus catering to a broader range of industrial uses. Its gold-plated contacts enhance conductivity, contributing to excellent operational efficiency. The ambient temperature range further highlights its versatility, making it suitable for various applications. This product stands out for its exceptional mechanical properties, as it is built to endure numerous bending cycles and torsional strains without compromising functionality. Ideal for drag chain applications, this cable and plug combination is a reliable choice for any professional needing consistency and quality in their connectivity solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy