ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m

Subtotal (1 unit)*

$274.76

(exc. GST)

$302.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.76

*price indicative

RS Stock No.:
188-176
Mfr. Part No.:
EVC901
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

20m

Jacket Colour

Green

Jacket Material

PUR

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Voltage

30V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with plug is designed for seamless integration in industrial Ethernet applications. Engineered to meet the rigorous demands of factory automation, it features a robust construction that ensures reliable data transmission at speeds of up to 100 Mbit/s. The high-quality materials, including a gold-plated connector and halogen-free cable, enhance durability and performance while remaining environmentally friendly. With its drag chain suitability and exceptional strain tolerance, this product is ideal for dynamic applications where flexibility and longevity are paramount. Whether operating in challenging ambient conditions or under mechanical stress, this cable maintains optimal operation, making it a vital component in modern industrial networks.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy