ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m

Subtotal (1 unit)*

$128.60

(exc. GST)

$141.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.60

*price indicative

RS Stock No.:
186-580
Mfr. Part No.:
EVC729
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

20m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed to meet the rigorous demands of modern industrial applications. This robust cable offers exceptional performance with a drag chain suitability, ensuring reliable operation even in dynamic environments. The innovative construction is free from silicone and halogen, making it a perfect choice for eco-conscious engineers. With an IP rating of 65, 67, 68, and 69K, this cable also boasts impressive protection against dust and water ingress. Whether in extreme temperatures or under mechanical stress, It stands up to the challenges, providing peace of mind and reliability in connections.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy