ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m

Subtotal (1 unit)*

$116.36

(exc. GST)

$128.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.36

*price indicative

RS Stock No.:
189-637
Mfr. Part No.:
EVC722
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Cable Length

20m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for robust connectivity in demanding applications. Designed to meet the highest industry standards, this cable features gold-plated contacts and is free from silicone and halogens. It ensures reliability in challenging environments, offering superior protection with IP ratings up to IP69K. The lightweight design, made from high-quality TPU and brass materials, ensures durability while remaining flexible to accommodate dynamic movements. With a generous length of 20 metres, this cable allows for extensive reach in installations, perfect for modern industrial settings. Enhanced with drag chain suitability, it is ideal for high-cycle operations, making it a versatile solution in any automation system.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy